Filter Your Search
1 - 6 of 6 results
|
DM74LS290N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 68 ns | 1 | 4 | NO | DIP | 10 MHz | UP | NEGATIVE EDGE | LS | DECADE COUNTER | TTL | NO | 8 mA | ASYNCHRONOUS | 15 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||
|
DM74LS290N
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 35 ns | 2 | 3 | NO | DIP | 10 MHz | 15 pF | UP | NEGATIVE EDGE | LS | DECADE COUNTER | TTL | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | 16 MHz | YES | 8 mA | ASYNCHRONOUS | 15 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||
|
DM74LS290N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 35 ns | 2 | 3 | NO | DIP | 10 MHz | 15 pF | UP | NEGATIVE EDGE | LS | DECADE COUNTER | TTL | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | 16 MHz | YES | 8 mA | ASYNCHRONOUS | 15 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||
|
DM74LS290N/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 68 ns | 1 | 4 | NO | DIP | 10 MHz | UP | NEGATIVE EDGE | LS | DECADE COUNTER | TTL | NO | 8 mA | ASYNCHRONOUS | 15 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||
|
DM74LS290N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 68 ns | 1 | 4 | NO | DIP | UP | NEGATIVE EDGE | LS | DECADE COUNTER | TTL | NO | ASYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||
|
DM74LS290N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 68 ns | 1 | 4 | NO | DIP | UP | NEGATIVE EDGE | LS | DECADE COUNTER | TTL | NO | ASYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 |