Parametric results for: DM74LS259N under FF/Latches

Filter Your Search

1 - 8 of 8 results

|
-
-
Manufacturer Part Number: dm74ls259n
Select parts from the table below to compare.
Compare
Compare
DM74LS259N
Rochester Electronics LLC
Check for Price No No Contact Manufacturer 5 V 35 ns 1 8 NO DIP LOW LEVEL LS D LATCH TTL 1:8 DMUX FOLLOWED BY LATCH TRUE 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm ROCHESTER ELECTRONICS LLC DIP 0.300 INCH, PLASTIC, MS-001, DIP-16 16 unknown 8542.39.00.01
DM74LS259N
Texas Instruments
Check for Price Obsolete 5 V 38 ns 1 1 NO DIP LOW LEVEL LS D LATCH TTL 1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH TRUE 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 70 °C 16 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP DIP-16 16 unknown 8542.39.00.01
DM74LS259N/A+
National Semiconductor Corporation
Check for Price No Obsolete 5 V 41 ns 1 8 NO DIP D LATCH TTL 8 mA 36 mA COMMERCIAL R-PDIP-T16 e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01
DM74LS259N/B+
National Semiconductor Corporation
Check for Price No Obsolete 5 V 41 ns 1 8 NO DIP D LATCH TTL 8 mA 36 mA COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01
DM74LS259N/B+
Texas Instruments
Check for Price No Obsolete 5 V 41 ns 1 8 NO DIP D LATCH TTL 8 mA 36 mA COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01
DM74LS259N
Fairchild Semiconductor Corporation
Check for Price No Obsolete 5 V 35 ns 35 ns 1 8 NO DIP LOW LEVEL LS D LATCH TTL 1:8 DMUX FOLLOWED BY LATCH 8 mA TRUE 36 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm FAIRCHILD SEMICONDUCTOR CORP DIP 0.300 INCH, PLASTIC, MS-001, DIP-16 16 unknown 8542.39.00.01
DM74LS259N/A+
Texas Instruments
Check for Price No Obsolete 5 V 41 ns 1 8 NO DIP D LATCH TTL 8 mA 36 mA COMMERCIAL R-PDIP-T16 e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01
DM74LS259N
National Semiconductor Corporation
Check for Price No Transferred 5 V 32 ns 35 ns 1 1 NO DIP 50 pF LOW LEVEL LS D LATCH TTL 1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH 8 mA TRUE 36 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm NATIONAL SEMICONDUCTOR CORP 0.300 INCH, PLASTIC, DIP-16 compliant