Filter Your Search
1 - 10 of 21 results
|
DM74LS259N
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 35 ns | 1 | 8 | NO | DIP | LOW LEVEL | LS | D LATCH | TTL | 1:8 DMUX FOLLOWED BY LATCH | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-16 | 16 | unknown | 8542.39.00.01 | ||||||||
|
DM74LS259N
Texas Instruments
|
Check for Price | Obsolete | 5 V | 38 ns | 1 | 1 | NO | DIP | LOW LEVEL | LS | D LATCH | TTL | 1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | unknown | 8542.39.00.01 | |||||||||||||
|
DM74LS259WM
Texas Instruments
|
Check for Price | Obsolete | 5 V | 38 ns | 1 | 1 | YES | SOP | LOW LEVEL | LS | D LATCH | TTL | 1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | |||||||||||||
|
DM74LS259M
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 35 ns | 1 | 8 | YES | SOP | LOW LEVEL | LS | D LATCH | TTL | 1:8 DMUX FOLLOWED BY LATCH | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||
|
DM74LS259N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 41 ns | 1 | 8 | NO | DIP | D LATCH | TTL | 8 mA | 36 mA | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
DM74LS259WM
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 35 ns | 1 | 8 | YES | SOP | LOW LEVEL | LS | D LATCH | TTL | 1:8 DMUX FOLLOWED BY LATCH | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||
|
DM74LS259CW
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 32 ns | 1 | 8 | YES | DIE | POSITIVE EDGE | LS | D LATCH | TTL | 1:8 DMUX FOLLOWED BY LATCH | TRUE | 5.25 V | 4.75 V | COMMERCIAL | X-XUUC-N16 | 70 °C | 16 | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | ROCHESTER ELECTRONICS LLC | DIE, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
DM74LS259MX
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 35 ns | 1 | 8 | YES | SOP | LOW LEVEL | LS | D LATCH | TTL | 1:8 DMUX FOLLOWED BY LATCH | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||
|
DM74LS259WMX
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 35 ns | 1 | 8 | YES | SOP | LOW LEVEL | LS | D LATCH | TTL | 1:8 DMUX FOLLOWED BY LATCH | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||
|
DM74LS259CW
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 32 ns | 1 | 8 | YES | DIE | POSITIVE EDGE | LS | D LATCH | TTL | 1:8 DMUX FOLLOWED BY LATCH | TRUE | 5.25 V | 4.75 V | COMMERCIAL | X-XUUC-N16 | Not Qualified | 70 °C | 16 | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | FAIRCHILD SEMICONDUCTOR CORP | WAFER | DIE, | unknown | 8542.39.00.01 |