Filter Your Search
1 - 4 of 4 results
|
DM74LS258BM
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 18 ns | 4 | 2 | YES | SOP | 3-STATE | MULTIPLEXER | TTL | 24 mA | 19 mA | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | ||||||||||||||
|
DM74LS258BM
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 27 ns | 18 ns | 4 | 2 | 1 | YES | SOP | 45 pF | 3-STATE | LS | MULTIPLEXER | TTL | 24 mA | INVERTED | 14 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | SOP, SOP16,.25 | Texas Instruments | ||
|
DM74LS258BM
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 27 ns | 18 ns | 4 | 2 | 1 | YES | SOP | 45 pF | 3-STATE | LS | MULTIPLEXER | TTL | 24 mA | INVERTED | 14 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | PLASTIC, SO-16 | |||
|
DM74LS258BMX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 27 ns | 4 | 2 | 1 | YES | SOP | 45 pF | 3-STATE | LS | MULTIPLEXER | TTL | INVERTED | 14 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | SOP, |