Filter Your Search
1 - 2 of 2 results
|
DM74LS154N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 35 ns | 36 ns | 1 | NO | DIP | LS | 4-LINE TO 16-LINE DECODER | TTL | STANDARD | 8 mA | INVERTED | 14 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | EAR99 | 8542.39.00.01 | ||
|
DM74LS154N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 35 ns | 36 ns | 1 | NO | DIP | LS | 4-LINE TO 16-LINE DECODER | TTL | STANDARD | 8 mA | INVERTED | 14 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | EAR99 | 8542.39.00.01 |