Filter Your Search
1 - 10 of 24 results
|
DM74LS14M
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 33 ns | 33 ns | 6 | 1 | YES | SOP | 50 pF | YES | LS | INVERTER | TTL | 8 mA | 21 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.6235 mm | TEXAS INSTRUMENTS INC | SOIC | 14 | not_compliant | 8542.39.00.01 | |||||
|
DM74LS14M
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 33 ns | 33 ns | 6 | 1 | YES | SOP | 15 pF | YES | LS | INVERTER | TTL | 8 mA | 21 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | PLASTIC, SO-14 | ||||||
|
DM74LS14N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 22 ns | NO | DIP | YES | INVERTER | TTL | 8 mA | 21 mA | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DIP, DIP14,.3 | ||||||||||||||||
|
DM74LS14M
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 33 ns | 6 | 1 | YES | SOP | LS | INVERTER | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOIC | 14 | unknown | 8542.39.00.01 | 0.150 INCH, MS-120, SOIC-14 | |||||||||||||
|
DM74LS14M
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 33 ns | 33 ns | 6 | 1 | YES | SOP | YES | LS | INVERTER | TTL | 8 mA | 21 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 14 | unknown | 8542.39.00.01 | 0.150 INCH, MS-120, SOIC-14 | |||||
|
DM74LS14SJ
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 33 ns | 6 | 1 | YES | SOP | LS | INVERTER | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOIC | 14 | unknown | 8542.39.00.01 | SOP, | |||||||||||||
|
DM74LS14N
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 33 ns | 33 ns | 6 | 1 | NO | DIP | YES | LS | INVERTER | TTL | 8 mA | 21 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | 14 | unknown | 8542.39.00.01 | 0.300 INCH, PLASTIC, MS-001, DIP-14 | ||||
|
DM74LS14MX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 33 ns | 6 | 1 | YES | SOP | 15 pF | LS | INVERTER | TTL | 21 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | SOP, | |||||||||||||
|
DM74LS14SJX
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 33 ns | 6 | 1 | YES | SOP | LS | INVERTER | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOIC | 14 | unknown | 8542.39.00.01 | SOP, | |||||||||||||
|
DM74LS14N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 22 ns | NO | DIP | YES | INVERTER | TTL | 8 mA | 21 mA | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DIP, DIP14,.3 |