Filter Your Search
1 - 10 of 26 results
|
DM74LS125AN
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 18 ns | 18 ns | 4 | 1 | NO | DIP | 50 pF | 3-STATE | LS | BUS DRIVER | TTL | ENABLE LOW | 24 mA | 2 | TRUE | 20 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-14 | compliant | |||||||
|
DM74LS125AN/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 18 ns | 1 | 4 | NO | DIP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 24 mA | 2 | TRUE | 20 mA | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
DM74LS125ASJ
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 22 ns | 18 ns | 4 | 1 | YES | SOP | 3-STATE | LS | BUS DRIVER | TTL | ENABLE LOW | 24 mA | 2 | TRUE | 20 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP14,.3 | unknown | 8542.39.00.01 | SOIC | 14 | |||||
|
DM74LS125ASJ
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | 22 ns | 4 | 1 | YES | SOP | 3-STATE | LS | BUS DRIVER | TTL | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | SOIC | 14 | |||||||||
|
DM74LS125AMX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 22 ns | 18 ns | 4 | 1 | YES | SOP | 3-STATE | LS | BUS DRIVER | TTL | ENABLE LOW | 24 mA | 2 | TRUE | 20 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.150 INCH, MS-012, SOIC-14 | unknown | 8542.39.00.01 | SOIC | 14 | ||||
|
DM74LS125AMX
Texas Instruments
|
Check for Price | Transferred | 5 V | 18 ns | 4 | 1 | YES | SOP | 50 pF | 3-STATE | LS | BUS DRIVER | TTL | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | SOIC | 14 | ||||||||||||
|
DM74LS125AM
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 18 ns | 18 ns | 4 | 1 | YES | SOP | 50 pF | 3-STATE | LS | BUS DRIVER | TTL | ENABLE LOW | 24 mA | 2 | TRUE | 20 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 | SOIC | 14 | ||||
|
DM74LS125AM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 22 ns | 18 ns | 4 | 1 | YES | SOP | 3-STATE | LS | BUS DRIVER | TTL | ENABLE LOW | 24 mA | 2 | TRUE | 20 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.150 INCH, MS-012, SOIC-14 | unknown | 8542.39.00.01 | SOIC | 14 | |||||
|
DM74LS125AN
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 22 ns | 4 | 1 | NO | DIP | 3-STATE | LS | BUS DRIVER | TTL | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, PLASTIC, MS-001, DIP-14 | unknown | 8542.39.00.01 | DIP | 14 | |||||||||
|
DM74LS125ASJX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 22 ns | 18 ns | 4 | 1 | YES | SOP | 3-STATE | LS | BUS DRIVER | TTL | ENABLE LOW | 24 mA | 2 | TRUE | 20 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP14,.3 | unknown | 8542.39.00.01 | SOIC | 14 |