Parametric results for: DM74AS874 under FF/Latches

Filter Your Search

1 - 10 of 26 results

|
-
Manufacturer Part Number: dm74as874
Select parts from the table below to compare.
Compare
Compare
DM74AS874N/A+
Texas Instruments
Check for Price No Obsolete 5 V 2 NO DIP POSITIVE EDGE D FLIP-FLOP TTL COMMERCIAL R-PDIP-T24 e0 70 °C 24 PLASTIC/EPOXY DIP24,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP24,.3 unknown 8542.39.00.01
DM74AS874WM
National Semiconductor Corporation
Check for Price No Transferred 5 V 10.5 ns 2 4 YES SOP 80 MHz 50 pF POSITIVE EDGE 3-STATE AS BUS DRIVER TTL WITH CLEAR 48 mA 2 TRUE 149 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm NATIONAL SEMICONDUCTOR CORP 0.300 INCH, PLASTIC, SOIC-24 compliant
DM74AS874N
National Semiconductor Corporation
Check for Price No Obsolete 5 V 2 NO DIP POSITIVE EDGE D FLIP-FLOP TTL COMMERCIAL R-PDIP-T24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY DIP24,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP24,.3 compliant 8542.39.00.01
DM74AS874NT/A+
National Semiconductor Corporation
Check for Price No Obsolete 5 V 2 NO DIP POSITIVE EDGE D FLIP-FLOP TTL COMMERCIAL R-PDIP-T24 e0 70 °C 24 PLASTIC/EPOXY DIP24,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP24,.3 unknown 8542.39.00.01
DM74AS874WMX
National Semiconductor Corporation
Check for Price Transferred 5 V 10.5 ns 2 4 YES SOP 50 pF 3-STATE AS BUS DRIVER TTL WITH CLEAR 2 TRUE 149 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G24 Not Qualified 70 °C 24 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm NATIONAL SEMICONDUCTOR CORP 0.300 INCH, PLASTIC, SOIC-24 unknown
DM74AS874NT
Texas Instruments
Check for Price No Transferred 5 V 10.5 ns 2 4 NO DIP 80 MHz 50 pF POSITIVE EDGE 3-STATE AS BUS DRIVER TTL WITH CLEAR 48 mA 2 TRUE 149 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY DIP24,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 31.915 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP24,.3 unknown 8542.39.00.01 DIP 24
DM74AS874N/A+
National Semiconductor Corporation
Check for Price No Obsolete 5 V 2 NO DIP POSITIVE EDGE D FLIP-FLOP TTL COMMERCIAL R-PDIP-T24 e0 70 °C 24 PLASTIC/EPOXY DIP24,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP24,.3 unknown 8542.39.00.01
DM74AS874N/B+
National Semiconductor Corporation
Check for Price No Obsolete 5 V 2 NO DIP POSITIVE EDGE D FLIP-FLOP TTL COMMERCIAL R-PDIP-T24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY DIP24,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP24,.3 unknown 8542.39.00.01
DM74AS874WM
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V 10.5 ns 2 4 YES SOP 3-STATE AS BUS DRIVER TTL WITH CLEAR 2 TRUE 5.5 V 4.5 V COMMERCIAL R-PDSO-G24 COMMERCIAL e3 1 70 °C 260 NOT SPECIFIED 24 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm ROCHESTER ELECTRONICS INC SOP, unknown SOIC 24
DM74AS874NT/B+
Texas Instruments
Check for Price No Obsolete 5 V 2 NO DIP POSITIVE EDGE D FLIP-FLOP TTL COMMERCIAL R-PDIP-T24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY DIP24,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP24,.3 unknown 8542.39.00.01