Filter Your Search
1 - 3 of 3 results
|
DM74AS573WMX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 7.5 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | AS | BUS DRIVER | TTL | BROADSIDE VERSION OF 373 | 2 | TRUE | 93 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, SOIC-20 | compliant | ||||||||
|
DM74AS573WMX
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 7.5 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | AS | BUS DRIVER | TTL | BROADSIDE VERSION OF 373 | 2 | TRUE | 93 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.4 | unknown | SOIC | 20 | 8542.39.00.01 | |||||
|
DM74AS573WMX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 6 ns | 6 ns | 1 | 8 | YES | SOP | 3-STATE | AS | BUS DRIVER | TTL | 48 mA | 2 | TRUE | 106 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.300 INCH, MS-013, SOIC-20 | unknown | SOIC | 20 | 8542.39.00.01 |