Filter Your Search
1 - 9 of 9 results
|
DM74AS21MX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 6 ns | 2 | 4 | YES | SOP | 50 pF | AS | AND GATE | TTL | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SOIC-14 | unknown | ||||||||||||||||
|
DM74AS21M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 6 ns | 6 ns | 2 | 4 | YES | SOP | NO | AS | AND GATE | TTL | 20 mA | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 260 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.150 INCH, MS-012, SOIC-14 | unknown | SOIC | 14 | 8542.39.00.01 | |||||
|
DM74AS21M
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 6 ns | 2 | 4 | YES | SOP | 50 pF | NO | AS | AND GATE | TTL | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SOIC-14 | compliant | |||||||||||
|
DM74AS21MX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 6 ns | 2 | 4 | YES | SOP | AS | AND GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3/e4 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN/NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | unknown | SOIC | 14 | 8542.39.00.01 | |||||||||||||
|
DM74AS21MX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 6 ns | 6 ns | 2 | 4 | YES | SOP | NO | AS | AND GATE | TTL | 20 mA | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.150 INCH, MS-012, SOIC-14 | unknown | SOIC | 14 | 8542.39.00.01 | ||||||
|
DM74AS21MX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 6 ns | 2 | 4 | YES | SOP | AS | AND GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | COMMERCIAL | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | SOIC | 14 | |||||||||
|
DM74AS21M
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 6 ns | 2 | 4 | YES | SOP | 50 pF | NO | AS | AND GATE | TTL | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | SOIC | 14 | 8542.39.00.01 | ||||||||
|
DM74AS21M
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 6 ns | 2 | 4 | YES | SOP | AS | AND GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | COMMERCIAL | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | SOIC | 14 | |||||||||
|
DM74AS21MX
Texas Instruments
|
Check for Price | Transferred | 5 V | 6 ns | 2 | 4 | YES | SOP | 50 pF | AS | AND GATE | TTL | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | SOIC | 14 | 8542.39.00.01 |