Filter Your Search
1 - 2 of 2 results
|
DM74AS163N/B+
National Semiconductor Corporation
|
Check for Price Buy | No | Obsolete | 5 V | 13 ns | 1 | 4 | NO | DIP | 75 MHz | UP | POSITIVE EDGE | AS | BINARY COUNTER | TTL | YES | 20 mA | SYNCHRONOUS | 53 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||
|
DM74AS163N/B+
Texas Instruments
|
Check for Price Buy | No | Obsolete | 5 V | 13 ns | 1 | 4 | NO | DIP | 75 MHz | UP | POSITIVE EDGE | AS | BINARY COUNTER | TTL | YES | 20 mA | SYNCHRONOUS | 53 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 |