Filter Your Search
1 - 3 of 3 results
|
DM74ALS804AN
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 8 ns | 8 ns | 6 | 2 | NO | DIP | 50 pF | NO | ALS | NAND GATE | TTL | IOL = 24MA @ VOL = 0.5V; IOH = 15MA @ VOH = 2V | 24 mA | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 | ||
|
DM74ALS804AN
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 8 ns | 8 ns | 6 | 2 | NO | DIP | 50 pF | NO | ALS | NAND GATE | TTL | IOL = 24MA @ VOL = 0.5V; IOH = 15MA @ VOH = 2V | 24 mA | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, DIP-20 | compliant | |||||
|
DM74ALS804AN
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 8 ns | 8 ns | 6 | 2 | NO | DIP | NO | ALS | NAND GATE | TTL | 24 mA | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e3 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-20 | 20 | unknown | 8542.39.00.01 |