Filter Your Search
1 - 10 of 13 results
|
DM74ALS804AWMX
Texas Instruments
|
Check for Price | Transferred | 5 V | 8 ns | 6 | 2 | YES | SOP | 50 pF | ALS | NAND GATE | TTL | IOL = 24MA @ VOL = 0.5V; IOH = 15MA @ VOH = 2V | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | |||||||||||
|
DM74ALS804AWM
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 8 ns | 8 ns | 6 | 2 | YES | SOP | 50 pF | NO | ALS | NAND GATE | TTL | IOL = 24MA @ VOL = 0.5V; IOH = 15MA @ VOH = 2V | 24 mA | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 | ||||
|
DM74ALS804AWM/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 8 ns | YES | SOP | NO | NAND GATE | TTL | 24 mA | 12 mA | COMMERCIAL | R-PDSO-G20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.4 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
DM74ALS804AWM/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 8 ns | YES | SOP | NO | NAND GATE | TTL | 24 mA | 12 mA | COMMERCIAL | R-PDSO-G20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.4 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
DM74ALS804AWM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 8 ns | 8 ns | 6 | 2 | YES | SOP | NO | ALS | NAND GATE | TTL | 24 mA | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.300 INCH, MS-013, SOIC-20 | 20 | unknown | 8542.39.00.01 | |||||
|
DM74ALS804AWMX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 8 ns | 6 | 2 | YES | SOP | 50 pF | ALS | NAND GATE | TTL | IOL = 24MA @ VOL = 0.5V; IOH = 15MA @ VOH = 2V | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, SOIC-20 | unknown | ||||||||||||||
|
DM74ALS804AWMX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 8 ns | 8 ns | 6 | 2 | YES | SOP | NO | ALS | NAND GATE | TTL | 24 mA | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.300 INCH, MS-013, SOIC-20 | 20 | unknown | 8542.39.00.01 | ||||
|
DM74ALS804AN
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 8 ns | 8 ns | 6 | 2 | NO | DIP | 50 pF | NO | ALS | NAND GATE | TTL | IOL = 24MA @ VOL = 0.5V; IOH = 15MA @ VOH = 2V | 24 mA | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 | ||||
|
DM74ALS804AN
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 8 ns | 8 ns | 6 | 2 | NO | DIP | 50 pF | NO | ALS | NAND GATE | TTL | IOL = 24MA @ VOL = 0.5V; IOH = 15MA @ VOH = 2V | 24 mA | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, DIP-20 | compliant | |||||||
|
DM74ALS804AWM/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 8 ns | YES | SOP | NO | NAND GATE | TTL | 24 mA | 12 mA | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.4 | unknown | 8542.39.00.01 |