Filter Your Search
1 - 9 of 9 results
|
DM74ALS564AN
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 14 ns | 1 | 8 | NO | DIP | 3-STATE | ALS | BUS DRIVER | TTL | 2 | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | COMMERCIAL | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NOT SPECIFIED | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 20 | unknown | |||||||||||
|
DM74ALS564AN
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 14 ns | 1 | 8 | NO | DIP | 30 MHz | 50 pF | POSITIVE EDGE | 3-STATE | ALS | BUS DRIVER | TTL | BROADSIDE VERSION OF 534 | 24 mA | 2 | INVERTED | 24 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-20 | compliant | |||||||||
|
DM74ALS564AN/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 8 | NO | DIP | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | TTL | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
DM74ALS564AN
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 14 ns | 1 | 8 | NO | DIP | 30 MHz | 50 pF | POSITIVE EDGE | 3-STATE | ALS | BUS DRIVER | TTL | BROADSIDE VERSION OF 534 | 24 mA | 2 | INVERTED | 24 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||
|
DM74ALS564AN/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 8 | NO | DIP | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | TTL | COMMERCIAL | R-PDIP-T20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
DM74ALS564ANX
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 14 ns | 1 | 8 | NO | DIP | 3-STATE | ALS | BUS DRIVER | TTL | 2 | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 20 | unknown | 8542.39.00.01 | ||||||||||||||||
|
DM74ALS564AN/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 8 | NO | DIP | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | TTL | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
DM74ALS564AN/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 8 | NO | DIP | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | TTL | COMMERCIAL | R-PDIP-T20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
DM74ALS564AN
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 14 ns | 1 | 8 | NO | DIP | 30 MHz | POSITIVE EDGE | 3-STATE | ALS | BUS DRIVER | TTL | 24 mA | 2 | INVERTED | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-20 | 20 | compliant | 8542.39.00.01 |