Parametric results for: DM74ALS161BM under Counters

Filter Your Search

1 - 10 of 14 results

|
Manufacturer Part Number: dm74als161bm
Select parts from the table below to compare.
Compare
Compare
DM74ALS161BMX
Texas Instruments
Check for Price Transferred 5 V 20 ns 1 4 YES SOP 50 pF UP POSITIVE EDGE ALS BINARY COUNTER TTL TCO OUTPUT 40 MHz YES SYNCHRONOUS 21 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G16 Not Qualified 70 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NATIONAL SEMICONDUCTOR CORP SOP, unknown 8542.39.00.01
DM74ALS161BMX
National Semiconductor Corporation
Check for Price Transferred 5 V 20 ns 1 4 YES SOP 50 pF UP POSITIVE EDGE ALS BINARY COUNTER TTL TCO OUTPUT 40 MHz YES SYNCHRONOUS 21 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G16 Not Qualified 70 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NATIONAL SEMICONDUCTOR CORP 0.150 INCH, PLASTIC, SOIC-16 unknown
DM74ALS161BM/B+
National Semiconductor Corporation
Check for Price No Obsolete 5 V 20 ns 1 4 YES SOP 40 MHz UP POSITIVE EDGE ALS BINARY COUNTER TTL YES SYNCHRONOUS 5.5 V 4.5 V COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL NATIONAL SEMICONDUCTOR CORP SOP, SOP16,.25 unknown 8542.39.00.01
DM74ALS161BMX
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 5 V 20 ns 1 4 YES SOP 40 MHz UP POSITIVE EDGE ALS BINARY COUNTER TTL TCO OUTPUT 40 MHz YES SYNCHRONOUS 21 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm FAIRCHILD SEMICONDUCTOR CORP 0.150 INCH, MS-012, SOIC-16 unknown 8542.39.00.01 SOIC 16
DM74ALS161BM/A+
National Semiconductor Corporation
Check for Price No Obsolete 5 V 20 ns 1 4 YES SOP 40 MHz UP POSITIVE EDGE ALS BINARY COUNTER TTL YES SYNCHRONOUS 5.5 V 4.5 V COMMERCIAL R-PDSO-G16 e0 70 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL NATIONAL SEMICONDUCTOR CORP SOP, SOP16,.25 unknown 8542.39.00.01
DM74ALS161BM
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 5 V 20 ns 1 4 YES SOP 40 MHz UP POSITIVE EDGE ALS BINARY COUNTER TTL TCO OUTPUT 40 MHz YES 8 mA SYNCHRONOUS 21 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm FAIRCHILD SEMICONDUCTOR CORP 0.150 INCH, MS-012, SOIC-16 unknown 8542.39.00.01 SOIC 16
DM74ALS161BM
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V 20 ns 1 4 YES SOP UP POSITIVE EDGE ALS BINARY COUNTER TTL TCO OUTPUT 40 MHz YES SYNCHRONOUS 5.5 V 4.5 V COMMERCIAL R-PDSO-G16 COMMERCIAL e3 1 70 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ROCHESTER ELECTRONICS INC SOP, unknown SOIC 16
DM74ALS161BM
National Semiconductor Corporation
Check for Price No Transferred 5 V 20 ns 1 4 YES SOP 40 MHz 50 pF UP POSITIVE EDGE ALS BINARY COUNTER TTL TCO OUTPUT 40 MHz YES 8 mA SYNCHRONOUS 21 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NATIONAL SEMICONDUCTOR CORP 0.150 INCH, PLASTIC, SOP-16 compliant
DM74ALS161BM/B+
Texas Instruments
Check for Price No Obsolete 5 V 20 ns 1 4 YES SOP 40 MHz UP POSITIVE EDGE ALS BINARY COUNTER TTL YES SYNCHRONOUS 5.5 V 4.5 V COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL NATIONAL SEMICONDUCTOR CORP SOP, SOP16,.25 unknown 8542.39.00.01
DM74ALS161BMX_NL
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 5 V 20 ns 1 4 YES SOP 40 MHz UP POSITIVE EDGE ALS BINARY COUNTER TTL TCO OUTPUT 40 MHz YES SYNCHRONOUS 21 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm FAIRCHILD SEMICONDUCTOR CORP SOP, SOP16,.25 compliant 8542.39.00.01 SOIC 16