Filter Your Search
1 - 4 of 4 results
|
DM74ALS153MX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 21 ns | 2 | 4 | 1 | YES | SOP | 50 pF | ALS | MULTIPLEXER | TTL | TRUE | 14 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SOIC-16 | unknown | ||||||||||||||
|
DM74ALS153MX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 15 ns | 15 ns | 2 | 4 | 1 | YES | SOP | ALS | MULTIPLEXER | TTL | 24 mA | TRUE | 14 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.150 INCH, MS-012, SOIC-16 | unknown | SOIC | 16 | 8542.39.00.01 | ||||
|
DM74ALS153MX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 15 ns | 2 | 4 | 1 | YES | SOP | 3-STATE | ALS | MULTIPLEXER | TTL | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3/e4 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN/NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, | unknown | SOIC | 16 | 8542.39.00.01 | ||||||||||
|
DM74ALS153MX
Texas Instruments
|
Check for Price | Transferred | 5 V | 21 ns | 2 | 4 | 1 | YES | SOP | 50 pF | ALS | MULTIPLEXER | TTL | TRUE | 14 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 |