Filter Your Search
1 - 10 of 34 results
|
DM74ALS138SJX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 18 ns | 1 | YES | SOP | 50 pF | ALS | 3-LINE TO 8-LINE DECODER | TTL | 3 ENABLE INPUTS | INVERTED | 10 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.108 mm | 5.3 mm | 10.11 mm | NATIONAL SEMICONDUCTOR CORP | EIAJ, SOIC-16 | unknown | |||||||||||||||||
|
DM74ALS138SJX
Texas Instruments
|
Check for Price | Transferred | 5 V | 18 ns | 1 | YES | SOP | 50 pF | ALS | 3-LINE TO 8-LINE DECODER | TTL | 3 ENABLE INPUTS | INVERTED | 10 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.108 mm | 5.3 mm | 10.11 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
DM74ALS138J/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 22 ns | 1 | NO | DIP | ALS | 3-LINE TO 8-LINE DECODER | TTL | STANDARD | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
DM74ALS138M/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 22 ns | 1 | YES | SOP | ALS | 3-LINE TO 8-LINE DECODER | TTL | STANDARD | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP16,.25 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
DM74ALS138M/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 22 ns | 1 | YES | SOP | ALS | 3-LINE TO 8-LINE DECODER | TTL | STANDARD | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP16,.25 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
DM74ALS138J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 22 ns | 1 | NO | DIP | ALS | 3-LINE TO 8-LINE DECODER | TTL | STANDARD | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
DM74ALS138SJ
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 18 ns | 22 ns | 1 | YES | SOP | 50 pF | ALS | OTHER DECODER/DRIVER | TTL | 3 ENABLE INPUTS | 8 mA | INVERTED | 10 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.108 mm | 5.3 mm | 10.11 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
DM74ALS138J/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 22 ns | 1 | NO | DIP | ALS | 3-LINE TO 8-LINE DECODER | TTL | STANDARD | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
DM74ALS138M
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 18 ns | 22 ns | 1 | YES | SOP | 50 pF | ALS | 3-LINE TO 8-LINE DECODER | TTL | 3 ENABLE INPUTS | 8 mA | INVERTED | 10 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SOIC-16 | compliant | |||||||||||
|
DM74ALS138N
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 22 ns | 1 | NO | DIP | ALS | OTHER DECODER/DRIVER | TTL | 3 ENABLE INPUTS | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | COMMERCIAL | e3 | NOT APPLICABLE | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS INC | DIP, | unknown | DIP | 16 |