Filter Your Search
1 - 10 of 11 results
|
DM74ALS1005M/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 30 ns | YES | SOP | NO | OPEN-COLLECTOR | INVERTER | TTL | 24 mA | 12 mA | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 | |||||||||||||||||
|
DM74ALS1005M
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 10 ns | 30 ns | 6 | 1 | YES | SOP | 50 pF | NO | OPEN-COLLECTOR | ALS | INVERTER | TTL | IOL = 24MA @ VOL = 0.5V; IOH = 100UA @ VOH = 5.5V | 24 mA | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SOIC-14 | compliant | |||||||
|
DM74ALS1005M
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 10 ns | 30 ns | 6 | 1 | YES | SOP | 50 pF | NO | OPEN-COLLECTOR | ALS | INVERTER | TTL | IOL = 24MA @ VOL = 0.5V; IOH = 100UA @ VOH = 5.5V | 24 mA | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 | SOIC | 14 | ||||
|
DM74ALS1005M/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 30 ns | YES | SOP | NO | OPEN-COLLECTOR | INVERTER | TTL | 24 mA | 12 mA | COMMERCIAL | R-PDSO-G14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
DM74ALS1005M/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | YES | SOP | NO | OPEN-COLLECTOR | INVERTER | TTL | 24 mA | 12 mA | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 | |||||||||||||||||
|
DM74ALS1005MX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 30 ns | 30 ns | 6 | 1 | YES | SOP | NO | OPEN-COLLECTOR | ALS | INVERTER | TTL | 24 mA | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.150 INCH, MS-012, SOIC-14 | unknown | 8542.39.00.01 | SOIC | 14 | ||||
|
DM74ALS1005MX
Texas Instruments
|
Check for Price | Transferred | 5 V | 10 ns | 6 | 1 | YES | SOP | 50 pF | OPEN-COLLECTOR | ALS | INVERTER | TTL | IOL = 24MA @ VOL = 0.5V; IOH = 100UA @ VOH = 5.5V | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | SOIC | 14 | |||||||||||
|
DM74ALS1005M/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | YES | SOP | NO | OPEN-COLLECTOR | INVERTER | TTL | 24 mA | 12 mA | COMMERCIAL | R-PDSO-G14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
DM74ALS1005M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 30 ns | 30 ns | 6 | 1 | YES | SOP | NO | OPEN-COLLECTOR | ALS | INVERTER | TTL | 24 mA | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.150 INCH, MS-012, SOIC-14 | unknown | 8542.39.00.01 | SOIC | 14 | |||||
|
DM74ALS1005MX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 10 ns | 6 | 1 | YES | SOP | 50 pF | OPEN-COLLECTOR | ALS | INVERTER | TTL | IOL = 24MA @ VOL = 0.5V; IOH = 100UA @ VOH = 5.5V | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SOIC-14 | unknown |