Filter Your Search
1 - 10 of 13 results
|
DM7475J
Rochester Electronics LLC
|
Check for Price | Active | D LATCH | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
DM7475J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 40 ns | 1 | 4 | NO | DIP | D LATCH | TTL | 16 mA | 46 mA | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
DM7475N
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 15 ns | 2 | 2 | NO | DIP | HIGH LEVEL | TTL/H/L | D LATCH | TTL | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | DIP | 16 | |||||||
|
DM7475N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 40 ns | 2 | 2 | NO | DIP | 15 pF | HIGH LEVEL | TTL/H/L | D LATCH | TTL | 16 mA | COMPLEMENTARY | 50 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||
|
DM7475J/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 40 ns | 1 | 4 | NO | DIP | D LATCH | TTL | 16 mA | 46 mA | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
DM7475J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 40 ns | 1 | 4 | NO | DIP | D LATCH | TTL | 16 mA | 46 mA | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | |||||||||||||||
|
DM7475J/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 40 ns | 1 | 4 | NO | DIP | D LATCH | TTL | 16 mA | 46 mA | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
DM7475N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 40 ns | 1 | 4 | NO | DIP | D LATCH | TTL | 16 mA | 46 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
DM7475N/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 40 ns | 1 | 4 | NO | DIP | D LATCH | TTL | 16 mA | 50 mA | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
DM7475N
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 15 ns | 40 ns | 2 | 2 | NO | DIP | 15 pF | HIGH LEVEL | TTL/H/L | D LATCH | TTL | 16 mA | COMPLEMENTARY | 50 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 |