Filter Your Search
1 - 8 of 8 results
|
DM7474N/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2 | NO | DIP | POSITIVE EDGE | D FLIP-FLOP | TTL | 15 mA | 30 mA | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
DM7474N
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 40 ns | 2 | 1 | NO | DIP | 15 pF | POSITIVE EDGE | TTL/H/L | D FLIP-FLOP | TTL | 15 MHz | 16 mA | COMPLEMENTARY | 30 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-14 | compliant | |||||||
|
DM7474N
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 40 ns | 2 | 1 | NO | DIP | 15 pF | POSITIVE EDGE | TTL/H/L | D FLIP-FLOP | TTL | 15 MHz | 16 mA | COMPLEMENTARY | 30 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||
|
DM7474N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 2 | NO | DIP | POSITIVE EDGE | D FLIP-FLOP | TTL | 15 mA | 30 mA | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
DM7474N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 40 ns | 2 | NO | DIP | POSITIVE EDGE | D FLIP-FLOP | TTL | 16 mA | 15 mA | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
DM7474N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 40 ns | 2 | NO | DIP | POSITIVE EDGE | D FLIP-FLOP | TTL | 16 mA | 15 mA | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
DM7474N
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | 40 ns | 2 | 1 | NO | DIP | POSITIVE EDGE | TTL/H/L | D FLIP-FLOP | TTL | 15 MHz | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, PLASTIC, MS-001, DIP-14 | unknown | 8542.39.00.01 | DIP | 14 | |||||||
|
DM7474N
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 40 ns | 2 | 1 | NO | DIP | POSITIVE EDGE | TTL/H/L | D FLIP-FLOP | TTL | 15 MHz | 16 mA | COMPLEMENTARY | 30 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, MS-001, DIP-14 | unknown | 8542.39.00.01 | DIP | 14 |