Filter Your Search
1 - 6 of 6 results
|
DM7474MX
Texas Instruments
|
Check for Price | Transferred | 5 V | 40 ns | 2 | 1 | YES | SOP | 15 pF | POSITIVE EDGE | TTL/H/L | D FLIP-FLOP | TTL | 15 MHz | COMPLEMENTARY | 30 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | |||||||||||
|
DM7474MX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 40 ns | 2 | 1 | YES | SOP | POSITIVE EDGE | TTL/H/L | D FLIP-FLOP | TTL | 15 MHz | 16 mA | COMPLEMENTARY | 30 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 | SOIC | 14 | ||||
|
DM7474MX
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | 40 ns | 2 | 1 | YES | SOP | POSITIVE EDGE | TTL/H/L | D FLIP-FLOP | TTL | 15 MHz | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | SOIC | 14 | |||||||
|
DM7474M
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 40 ns | 2 | 1 | YES | SOP | POSITIVE EDGE | TTL/H/L | D FLIP-FLOP | TTL | 15 MHz | 16 mA | COMPLEMENTARY | 30 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.150 INCH, MS-012, SOIC-14 | unknown | 8542.39.00.01 | SOIC | 14 | |||||
|
DM7474M
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 40 ns | 2 | 1 | YES | SOP | 15 pF | POSITIVE EDGE | TTL/H/L | D FLIP-FLOP | TTL | 15 MHz | 16 mA | COMPLEMENTARY | 30 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, SO-14 | compliant | |||||||
|
DM7474M
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 40 ns | 2 | 1 | YES | SOP | 15 pF | POSITIVE EDGE | TTL/H/L | D FLIP-FLOP | TTL | 15 MHz | 16 mA | COMPLEMENTARY | 30 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 |