Parametric results for: DM7446A under Decoder/Drivers

Filter Your Search

1 - 10 of 12 results

|
Manufacturer Part Number: dm7446a
Select parts from the table below to compare.
Compare
Compare
DM7446AN
Fairchild Semiconductor Corporation
Check for Price No Obsolete 5 V 100 ns 1 NO DIP OPEN-COLLECTOR TTL/H/L SEVEN SEGMENT DECODER/DRIVER TTL RIPPLE BLANKING, LAMP TEST INPUT STANDARD INVERTED 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm FAIRCHILD SEMICONDUCTOR CORP DIP 0.300 INCH, PLASTIC, MS-001, DIP-16 16 unknown EAR99 8542.39.00.01
DM7446AN/B+
National Semiconductor Corporation
Check for Price No Obsolete 5 V 100 ns 1 NO DIP TTL/H/L SEVEN SEGMENT DECODER/DRIVER TTL STANDARD INVERTED 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown EAR99 8542.39.00.01
DM7446AN
National Semiconductor Corporation
Check for Price No Transferred 5 V 100 ns 1 NO DIP 15 pF OPEN-COLLECTOR 74 OTHER DECODER/DRIVER TTL RIPPLE BLANKING; LAMP TEST INPUT; LED DISPLAY DRIVER STANDARD INVERTED 103 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm NATIONAL SEMICONDUCTOR CORP DIP-16 compliant
DM7446AJ/A+
Texas Instruments
Check for Price No Obsolete 5 V 100 ns 1 NO DIP TTL/H/L SEVEN SEGMENT DECODER/DRIVER TTL STANDARD INVERTED 5.25 V 4.75 V COMMERCIAL R-XDIP-T16 e0 70 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown EAR99 8542.39.00.01
DM7446AJ
Texas Instruments
Check for Price No Obsolete 5 V 100 ns 1 NO DIP TTL/H/L SEVEN SEGMENT DECODER/DRIVER TTL STANDARD INVERTED 5.25 V 4.75 V COMMERCIAL R-XDIP-T16 Not Qualified e0 70 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown EAR99 8542.39.00.01
DM7446AN/A+
Texas Instruments
Check for Price No Obsolete 5 V 100 ns 1 NO DIP TTL/H/L SEVEN SEGMENT DECODER/DRIVER TTL STANDARD INVERTED 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown EAR99 8542.39.00.01
DM7446AN
Texas Instruments
Check for Price Obsolete 5 V 100 ns 1 NO DIP OPEN-COLLECTOR TTL/H/L SEVEN SEGMENT DECODER/DRIVER TTL STANDARD INVERTED 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 70 °C 16 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP PLASTIC, DIP-16 16 unknown EAR99 8542.39.00.01
DM7446AN
Rochester Electronics LLC
Check for Price No No Active 5 V 100 ns 1 NO DIP OPEN-COLLECTOR TTL/H/L SEVEN SEGMENT DECODER/DRIVER TTL RIPPLE BLANKING, LAMP TEST INPUT STANDARD INVERTED 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm ROCHESTER ELECTRONICS LLC DIP 0.300 INCH, PLASTIC, MS-001, DIP-16 16 unknown EAR99 8542.39.00.01
DM7446AJ
National Semiconductor Corporation
Check for Price No Obsolete 5 V 100 ns 1 NO DIP TTL/H/L SEVEN SEGMENT DECODER/DRIVER TTL STANDARD INVERTED 5.25 V 4.75 V COMMERCIAL R-XDIP-T16 Not Qualified e0 70 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 compliant EAR99 8542.39.00.01
DM7446AN/B+
Texas Instruments
Check for Price No Obsolete 5 V 100 ns 1 NO DIP TTL/H/L SEVEN SEGMENT DECODER/DRIVER TTL STANDARD INVERTED 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown EAR99 8542.39.00.01