Filter Your Search
1 - 2 of 2 results
|
DM74197N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 63 ns | 1 | 4 | NO | DIP | 40 MHz | UP | NEGATIVE EDGE | TTL/H/L | BINARY COUNTER | TTL | YES | 16 mA | ASYNCHRONOUS | 54 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||
|
DM74197N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 63 ns | 1 | 4 | NO | DIP | 40 MHz | UP | NEGATIVE EDGE | TTL/H/L | BINARY COUNTER | TTL | YES | 16 mA | ASYNCHRONOUS | 54 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 |