Filter Your Search
1 - 6 of 6 results
|
DM74173N
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 28 ns | 1 | 4 | NO | DIP | 25 MHz | 50 pF | POSITIVE EDGE | 3-STATE | TTL/H/L | D FLIP-FLOP | TTL | WITH HOLD MODE; WITH DUAL OUTPUT ENABLE | 25 MHz | 16 mA | TRUE | 72 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||
|
DM74173N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 4 | NO | DIP | 25 MHz | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | TTL | 16 mA | 72 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
DM74173N/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 4 | NO | DIP | 25 MHz | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | TTL | 16 mA | 72 mA | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
DM74173N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 4 | NO | DIP | 25 MHz | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | TTL | 16 mA | 72 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
DM74173N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 28 ns | 1 | 4 | NO | DIP | 25 MHz | 50 pF | POSITIVE EDGE | 3-STATE | TTL/H/L | D FLIP-FLOP | TTL | WITH HOLD MODE; WITH DUAL OUTPUT ENABLE | 25 MHz | 16 mA | TRUE | 72 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-16 | unknown | 8542.39.00.01 | ||
|
DM74173N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 4 | NO | DIP | 25 MHz | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | TTL | 16 mA | 72 mA | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 |