Filter Your Search
1 - 6 of 6 results
|
DM74107N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 40 ns | 2 | 2 | NO | DIP | 15 MHz | POSITIVE EDGE | TTL/H/L | J-K FLIP-FLOP | TTL | 16 mA | COMPLEMENTARY | 17 mA | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||
|
DM74107N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2 | NO | DIP | 15 MHz | MASTER-SLAVE | J-K FLIP-FLOP | TTL | 16 mA | 17 mA | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||
|
DM74107N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 2 | NO | DIP | 15 MHz | MASTER-SLAVE | J-K FLIP-FLOP | TTL | 16 mA | 17 mA | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||
|
DM74107N
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 40 ns | 2 | 2 | NO | DIP | 15 MHz | POSITIVE EDGE | TTL/H/L | J-K FLIP-FLOP | TTL | 16 mA | COMPLEMENTARY | 17 mA | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||
|
DM74107N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 2 | NO | DIP | 15 MHz | MASTER-SLAVE | J-K FLIP-FLOP | TTL | 16 mA | 17 mA | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||
|
DM74107N/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2 | NO | DIP | 15 MHz | MASTER-SLAVE | J-K FLIP-FLOP | TTL | 16 mA | 17 mA | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 |