Filter Your Search
1 - 8 of 8 results
|
DM7402N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 22 ns | NO | DIP | NO | NOR GATE | TTL | 16 mA | 27 mA | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
DM7402N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 22 ns | NO | DIP | NO | NOR GATE | TTL | 16 mA | 27 mA | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
DM7402N
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 15 ns | 22 ns | 4 | 2 | NO | DIP | 15 pF | NO | TTL/H/L | NOR GATE | TTL | 16 mA | 27 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||
|
DM7402N
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 22 ns | 22 ns | 4 | 2 | NO | DIP | NO | TTL/H/L | NOR GATE | TTL | 16 mA | 27 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, MS-001, DIP-14 | unknown | 8542.39.00.01 | DIP | 14 | |||
|
DM7402N
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 15 ns | 22 ns | 4 | 2 | NO | DIP | 15 pF | NO | TTL/H/L | NOR GATE | TTL | 16 mA | 27 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-14 | compliant | |||||
|
DM7402N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 22 ns | NO | DIP | NO | NOR GATE | TTL | 16 mA | 27 mA | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
DM7402N
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 15 ns | 22 ns | 4 | 2 | NO | DIP | NO | TTL/H/L | NOR GATE | TTL | 16 mA | 27 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-14 | unknown | 8542.39.00.01 | DIP | 14 | ||||||
|
DM7402N/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 22 ns | NO | DIP | NO | NOR GATE | TTL | 16 mA | 27 mA | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 |