Parametric results for: DM54S257J under Multiplexer/Demultiplexers

Filter Your Search

1 - 10 of 14 results

|
-
Manufacturer Part Number: dm54s257j
Select parts from the table below to compare.
Compare
Compare
DM54S257J
National Semiconductor Corporation
Check for Price No Obsolete 5 V 11 ns 4 2 NO DIP 3-STATE MULTIPLEXER TTL 20 mA MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 compliant 8542.39.00.01
DM54S257J
Fairchild Semiconductor Corporation
Check for Price No Obsolete 5 V 16 ns 11 ns 4 2 1 NO DIP 3-STATE S MULTIPLEXER TTL 20 mA TRUE 5.5 V 4.5 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm FAIRCHILD SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01 DIP 16
DM54S257J-MIL
Texas Instruments
Check for Price No Obsolete 5 V 4 2 NO DIP 3-STATE MULTIPLEXER TTL MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01
DM54S257J-MIL
National Semiconductor Corporation
Check for Price No Obsolete 5 V 4 2 NO DIP 3-STATE MULTIPLEXER TTL MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP-16 compliant 8542.39.00.01
DM54S257JMIL
Fairchild Semiconductor Corporation
Check for Price Obsolete 5 V 16 ns 4 2 1 NO DIP 3-STATE S MULTIPLEXER TTL TRUE 5.5 V 4.5 V MILITARY R-GDIP-T16 Not Qualified 125 °C -55 °C 16 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm FAIRCHILD SEMICONDUCTOR CORP DIP, unknown 8542.39.00.01 DIP 16
DM54S257J
Rochester Electronics LLC
Check for Price Active MULTIPLEXER NOT SPECIFIED NOT SPECIFIED ROCHESTER ELECTRONICS LLC , unknown 8542.39.00.01
DM54S257J
Texas Instruments
Check for Price No Obsolete 5 V 11 ns 4 2 NO DIP 3-STATE MULTIPLEXER TTL 20 mA MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01
DM54S257J/883
Texas Instruments
Check for Price No Obsolete 5 V 15 ns 4 2 1 NO DIP 15 pF 3-STATE S MULTIPLEXER TTL TRUE 93 mA 5.5 V 4.5 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01 DIP 16
DM54S257J/883
Rochester Electronics LLC
Check for Price Active 5 V 15 ns 4 2 1 NO DIP 3-STATE S MULTIPLEXER TTL TRUE 5.5 V 4.5 V MILITARY R-GDIP-T16 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 16 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm ROCHESTER ELECTRONICS LLC DIP, unknown 8542.39.00.01
DM54S257J/883B
Rochester Electronics LLC
Check for Price Contact Manufacturer MULTIPLEXER ROCHESTER ELECTRONICS LLC , unknown 8542.39.00.01