Filter Your Search
1 - 10 of 10 results
|
DM54S140J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 9 ns | 6.5 ns | 2 | 4 | NO | DIP | NO | S | NAND GATE | TTL | 60 mA | 44 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||
|
DM54S140J/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 9 ns | 9 ns | 2 | 4 | NO | DIP | 150 pF | NO | S | NAND GATE | TTL | 50 OHM LINE DRIVER | 44 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||
|
DM54S140J/883B
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 9 ns | NO | DIP | NO | NAND GATE | TTL | 44 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
DM54S140J
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 9 ns | 6.5 ns | 2 | 4 | NO | DIP | NO | S | NAND GATE | TTL | 60 mA | 44 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | DIP | 14 | ||||||
|
DM54S140J-MIL
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 9 ns | NO | DIP | NO | NAND GATE | TTL | 44 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP-14 | compliant | 8542.39.00.01 | |||||||||||||||||
|
DM54S140J-MIL
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 9 ns | NO | DIP | NO | NAND GATE | TTL | 44 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
DM54S140J/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 9 ns | NO | DIP | NO | NAND GATE | TTL | 44 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | |||||||||||||||||
|
DM54S140J/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 9 ns | NO | DIP | NO | NAND GATE | TTL | 44 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | |||||||||||||||||
|
DM54S140J/883C
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 9 ns | NO | DIP | NO | NAND GATE | TTL | 44 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
DM54S140J/883
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 9 ns | 9 ns | 2 | 4 | NO | DIP | 150 pF | NO | S | NAND GATE | TTL | 50 OHM LINE DRIVER | 44 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | DIP | 14 |