Filter Your Search
1 - 3 of 3 results
|
TTDM54S10J/883C
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 8 ns | 3 | 3 | NO | DIP | NO | S | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||
|
DM54S10J/883C
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | NAND GATE | TTL | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||
|
DM54S10J/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | NAND GATE | TTL | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 |