Parametric results for: DM54S08W/883 under Gates

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: dm54s08w883
Select parts from the table below to compare.
Compare
Compare
DM54S08W/883
Rochester Electronics LLC
Check for Price No No Obsolete 5 V 7.5 ns 4 2 YES DFP S AND GATE TTL 5.5 V 4.5 V MILITARY R-GDFP-F14 Not Qualified e0 125 °C -55 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.032 mm 6.35 mm 9.5885 mm ROCHESTER ELECTRONICS LLC DFP DFP, 14 unknown 8542.39.00.01
DM54S08W/883
Texas Instruments
Check for Price No No Obsolete 5 V 7.5 ns 4 2 YES DFP 15 pF NO S AND GATE TTL 57 mA 5.5 V 4.5 V MILITARY R-GDFP-F14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC, GLASS-SEALED FL14,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.032 mm 6.35 mm 9.5885 mm NATIONAL SEMICONDUCTOR CORP DFP DFP, FL14,.3 14 unknown 8542.39.00.01
DM54S08W/883C
National Semiconductor Corporation
Check for Price No Obsolete 5 V YES DFP NO AND GATE TTL MILITARY R-XDFP-F14 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 14 CERAMIC FL14,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL NATIONAL SEMICONDUCTOR CORP DFP, FL14,.3 compliant 8542.39.00.01
DM54S08W/883B
National Semiconductor Corporation
Check for Price No Obsolete 5 V YES DFP NO AND GATE TTL MILITARY R-XDFP-F14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC FL14,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL NATIONAL SEMICONDUCTOR CORP DFP, FL14,.3 compliant 8542.39.00.01
DM54S08W/883
National Semiconductor Corporation
Check for Price No Obsolete 5 V 7.5 ns 4 2 YES DFP 15 pF NO S AND GATE TTL 57 mA 5.5 V 4.5 V MILITARY R-GDFP-F14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC, GLASS-SEALED FL14,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.032 mm 6.35 mm 9.5885 mm NATIONAL SEMICONDUCTOR CORP DFP, FL14,.3 unknown 8542.39.00.01
DM54S08W/883B
Texas Instruments
Check for Price No Obsolete 5 V YES DFP NO AND GATE TTL MILITARY R-XDFP-F14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC FL14,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL NATIONAL SEMICONDUCTOR CORP DFP, FL14,.3 unknown 8542.39.00.01
DM54S08W/883C
Texas Instruments
Check for Price No Obsolete 5 V YES DFP NO AND GATE TTL MILITARY R-XDFP-F14 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 14 CERAMIC FL14,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL NATIONAL SEMICONDUCTOR CORP DFP, FL14,.3 unknown 8542.39.00.01