Parametric results for: DM54LS85J under Arithmetic Circuits

Filter Your Search

1 - 10 of 14 results

|
-
-
Manufacturer Part Number: dm54ls85j
Select parts from the table below to compare.
Compare
Compare
DM54LS85J
Texas Instruments
Check for Price Buy Obsolete 5 V NO DIP MAGNITUDE COMPARATOR MILITARY R-XDIP-T16 Not Qualified 125 °C -55 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TEXAS INSTRUMENTS INC DIP DIP, DIP16,.3 16 unknown 8542.39.00.01
DM54LS85J/883
National Semiconductor Corporation
Check for Price Buy No Obsolete 5 V 30 ns 1 4 NO DIP 15 pF LS MAGNITUDE COMPARATOR TTL CASCADABLE TRUE 20 mA 5.5 V 4.5 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01
TTDM54LS85J/883
Twilight Technology Inc
Check for Price Buy No Active 5 V NO DIP MAGNITUDE COMPARATOR TTL MILITARY R-XDIP-T16 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TWILIGHT TECHNOLOGY INC DIP, DIP16,.3 unknown 8542.39.00.01
DM54LS85J/883
Rochester Electronics LLC
Check for Price Buy No No Active 5 V 30 ns 1 4 NO DIP LS MAGNITUDE COMPARATOR TTL CASCADABLE TRUE 5.5 V 4.5 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm ROCHESTER ELECTRONICS LLC DIP DIP, 16 unknown 8542.39.00.01
DM54LS85J/883B
Rochester Electronics LLC
Check for Price Buy Contact Manufacturer 5 V 42 ns 1 4 NO DIP 50 pF LS MAGNITUDE COMPARATOR TTL TRUE 20 mA 5.5 V 4.5 V R-CDIP-T16 125 °C -55 °C MIL-STD-883 Class B 16 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE THROUGH-HOLE DUAL ROCHESTER ELECTRONICS LLC , unknown 8542.39.00.01
DM54LS85J/883
Texas Instruments
Check for Price Buy No No Obsolete 5 V 30 ns 1 4 NO DIP 15 pF LS MAGNITUDE COMPARATOR TTL CASCADABLE TRUE 20 mA 5.5 V 4.5 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm NATIONAL SEMICONDUCTOR CORP DIP DIP, DIP16,.3 16 unknown 8542.39.00.01
DM54LS85J
Fairchild Semiconductor Corporation
Check for Price Buy No No Obsolete 5 V 40 ns 1 4 NO DIP LS MAGNITUDE COMPARATOR TTL CASCADABLE TRUE 5.5 V 4.5 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm FAIRCHILD SEMICONDUCTOR CORP DIP DIP, DIP16,.3 16 unknown 8542.39.00.01
DM54LS85J/883C
National Semiconductor Corporation
Check for Price Buy No Obsolete 5 V NO DIP MAGNITUDE COMPARATOR TTL MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 compliant 8542.39.00.01
DM54LS85J/883B
National Semiconductor Corporation
Check for Price Buy No Obsolete 5 V NO DIP MAGNITUDE COMPARATOR TTL MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01
TTDM54LS85J/883C
Twilight Technology Inc
Check for Price Buy No Active 5 V NO DIP MAGNITUDE COMPARATOR TTL MILITARY R-XDIP-T16 Not Qualified 125 °C -55 °C MIL-STD-883 Class C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TWILIGHT TECHNOLOGY INC DIP, DIP16,.3 unknown 8542.39.00.01