Filter Your Search
1 - 4 of 4 results
|
DM54LS74J/883B
Rochester Electronics LLC
|
Check for Price Buy | Contact Manufacturer | 5 V | 35 ns | 2 | 1 | NO | DIP | 20 MHz | 50 pF | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | 25 MHz | 4 mA | COMPLEMENTARY | 8 mA | 5.5 V | 4.5 V | R-GDIP-T14 | 125 °C | -55 °C | MIL-STD-883 Class B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||
|
TTDM54LS74J/883B
Twilight Technology Inc
|
Check for Price Buy | No | Active | 5 V | 2 | NO | DIP | 25 MHz | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | 4 mA | 8 mA | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
DM54LS74J/883B
Texas Instruments
|
Check for Price Buy | No | Obsolete | 5 V | 2 | 1 | NO | DIP | 25 MHz | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | 4 mA | COMPLEMENTARY | 8 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||
|
DM54LS74J/883B
National Semiconductor Corporation
|
Check for Price Buy | No | Obsolete | 5 V | 2 | 1 | NO | DIP | 25 MHz | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | 4 mA | COMPLEMENTARY | 8 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 |