Filter Your Search
1 - 10 of 13 results
|
DM54LS47W/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 100 ns | 1 | YES | DFP | LS | SEVEN SEGMENT DECODER/DRIVER | TTL | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
TTDM54LS47W/883B
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 100 ns | 1 | YES | DFP | LS | SEVEN SEGMENT DECODER/DRIVER | TTL | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | DFP, FL16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
TTDM54LS47W
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 100 ns | 1 | YES | DFP | LS | SEVEN SEGMENT DECODER/DRIVER | TTL | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | DFP, FL16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
DM54LS47W
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 100 ns | 1 | YES | DFP | LS | SEVEN SEGMENT DECODER/DRIVER | TTL | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
DM54LS47W
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 100 ns | 1 | YES | DFP | LS | SEVEN SEGMENT DECODER/DRIVER | TTL | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
TTDM54LS47W/883C
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 100 ns | 1 | YES | DFP | LS | SEVEN SEGMENT DECODER/DRIVER | TTL | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | DFP, FL16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
DM54LS47W/883
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 100 ns | 1 | YES | DFP | LS | SEVEN SEGMENT DECODER/DRIVER | TTL | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
TTDM54LS47W/883
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 100 ns | 1 | YES | DFP | LS | SEVEN SEGMENT DECODER/DRIVER | TTL | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | DFP, FL16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
DM54LS47W
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 100 ns | 1 | YES | DFP | OPEN-COLLECTOR | LS | SEVEN SEGMENT DECODER/DRIVER | TTL | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | EAR99 | 8542.39.00.01 | DFP | 16 | |||
|
DM54LS47W/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 100 ns | 1 | YES | DFP | LS | SEVEN SEGMENT DECODER/DRIVER | TTL | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | EAR99 | 8542.39.00.01 |