Filter Your Search
1 - 4 of 4 results
|
DM54LS259E/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | 1 | 8 | YES | QCCN | D LATCH | TTL | 4 mA | 36 mA | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | ||||||||||||||
|
DM54LS259E/883
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 30 ns | 1 | 8 | YES | QCCN | D LATCH | TTL | 4 mA | 36 mA | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | ||||||||||||||
|
DM54LS259E
Texas Instruments
|
Check for Price | Obsolete | 5 V | 27 ns | 1 | 1 | YES | QCCN | LOW LEVEL | LS | D LATCH | TTL | 1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, | unknown | 8542.39.00.01 | QLCC | 20 | |||||||||||
|
DM54LS259E
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 24 ns | 30 ns | 1 | 1 | YES | QCCN | LOW LEVEL | LS | D LATCH | TTL | 1:8 DMUX FOLLOWED BY LATCH | 4 mA | TRUE | 36 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | FAIRCHILD SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | QLCC | 20 |