Filter Your Search
1 - 7 of 7 results
|
DM54LS165W/883
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 30 ns | 1 | 8 | YES | DFP | RIGHT | POSITIVE EDGE | LS | PARALLEL IN SERIAL OUT | TTL | 30 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | ROCHESTER ELECTRONICS LLC | DFP, | unknown | 8542.39.00.01 | ||||||||
|
DM54LS165W/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | 1 | 8 | YES | DFP | RIGHT | POSITIVE EDGE | LS | PARALLEL IN SERIAL OUT | TTL | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | 8542.39.00.01 | |||||||||
|
DM54LS165W/883
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 46 ns | 1 | 8 | YES | DFP | 25 MHz | RIGHT | POSITIVE EDGE | LS | PARALLEL IN SERIAL OUT | TTL | 30 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||
|
DM54LS165W/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | 1 | 8 | YES | DFP | RIGHT | POSITIVE EDGE | LS | PARALLEL IN SERIAL OUT | TTL | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | 8542.39.00.01 | |||||||||
|
DM54LS165W/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 46 ns | 1 | 8 | YES | DFP | 25 MHz | RIGHT | POSITIVE EDGE | LS | PARALLEL IN SERIAL OUT | TTL | 30 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||
|
DM54LS165W/883B
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 30 ns | 1 | 8 | YES | DFP | RIGHT | POSITIVE EDGE | LS | PARALLEL IN SERIAL OUT | TTL | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 | |||||||||
|
DM54LS165W/883C
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 30 ns | 1 | 8 | YES | DFP | RIGHT | POSITIVE EDGE | LS | PARALLEL IN SERIAL OUT | TTL | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 |