Parametric results for: DM54LS139E/883 under Decoder/Drivers

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: dm54ls139e883
Select parts from the table below to compare.
Compare
Compare
DM54LS139E/883
National Semiconductor Corporation
Check for Price No Obsolete 5 V 65 ns 27 ns 2 YES QCCN LS 2-LINE TO 4-LINE DECODER TTL STANDARD 4 mA INVERTED 11 mA 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified e0 125 °C -55 °C MIL-STD-883 20 CERAMIC, METAL-SEALED COFIRED DIP16,.3 SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 1.905 mm 8.89 mm 8.89 mm NATIONAL SEMICONDUCTOR CORP QCCN, DIP16,.3 unknown EAR99 8542.39.00.01
DM54LS139E/883
Teledyne e2v
Check for Price Active 5 V 40 ns 40 ns 2 YES QCCN 50 pF LS 2-LINE TO 4-LINE DECODER TTL STANDARD 4 mA INVERTED 11 mA 5.5 V 4.5 V S-CQCC-N20 125 °C -55 °C MIL-STD-883 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 1.905 mm 8.89 mm 8.89 mm TELEDYNE E2V (UK) LTD , compliant
DM54LS139E/883
Texas Instruments
Check for Price No Obsolete 5 V 65 ns 27 ns 2 YES QCCN LS 2-LINE TO 4-LINE DECODER TTL STANDARD 4 mA INVERTED 11 mA 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified e0 125 °C -55 °C MIL-STD-883 20 CERAMIC, METAL-SEALED COFIRED DIP16,.3 SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 1.905 mm 8.89 mm 8.89 mm NATIONAL SEMICONDUCTOR CORP QCCN, DIP16,.3 unknown EAR99 8542.39.00.01
TTDM54LS139E/883
Twilight Technology Inc
Check for Price No Active 5 V 40 ns 27 ns 2 NO DIP LS 2-LINE TO 4-LINE DECODER TTL STANDARD 4 mA INVERTED 11 mA 5.5 V 4.5 V MILITARY R-XDIP-T16 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TWILIGHT TECHNOLOGY INC DIP, DIP16,.3 unknown EAR99 8542.39.00.01
DM54LS139E/883
Rochester Electronics LLC
Check for Price Active 5 V 65 ns 2 YES QCCN LS 2-LINE TO 4-LINE DECODER TTL STANDARD INVERTED 5.5 V 4.5 V MILITARY S-CQCC-N20 125 °C -55 °C NOT SPECIFIED MIL-STD-883 NOT SPECIFIED 20 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 1.905 mm 8.89 mm 8.89 mm ROCHESTER ELECTRONICS LLC QCCN, unknown EAR99 8542.39.00.01