Parametric results for: DM54LS125AJ/883C under Bus Driver/Transceivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: dm54ls125aj883c
Select parts from the table below to compare.
Compare
Compare
DM54LS125AJ/883C
National Semiconductor Corporation
Check for Price Buy No Obsolete 5 V 11 ns 1 4 NO DIP 3-STATE BUS DRIVER TTL ENABLE LOW 16 mA 2 TRUE 18 mA MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 unknown 8542.39.00.01
DM54LS125AJ/883C
Texas Instruments
Check for Price Buy No Obsolete 5 V 11 ns 1 4 NO DIP 3-STATE BUS DRIVER TTL ENABLE LOW 16 mA 2 TRUE 18 mA MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 unknown 8542.39.00.01
TTDM54LS125AJ/883C
Twilight Technology Inc
Check for Price Buy No Active 5 V 11 ns 1 4 NO DIP 3-STATE BUS DRIVER TTL ENABLE LOW 16 mA 2 TRUE 18 mA MILITARY R-XDIP-T14 Not Qualified 125 °C -55 °C MIL-STD-883 Class C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TWILIGHT TECHNOLOGY INC DIP, DIP14,.3 unknown 8542.39.00.01