Parametric results for: DM54LS125AJ under Bus Driver/Transceivers

Filter Your Search

1 - 10 of 15 results

|
-
-
-
-
-
-
Manufacturer Part Number: dm54ls125aj
Select parts from the table below to compare.
Compare
Compare
DM54LS125AJ/883C
National Semiconductor Corporation
Check for Price No Obsolete 5 V 11 ns 1 4 NO DIP 3-STATE BUS DRIVER TTL ENABLE LOW 16 mA 2 TRUE 18 mA MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 unknown 8542.39.00.01
DM54LS125AJ
Fairchild Semiconductor Corporation
Check for Price No No Obsolete 5 V 18 ns 1 4 NO DIP 3-STATE BUS DRIVER TTL ENABLE LOW 12 mA 2 TRUE 20 mA MILITARY R-XDIP-T14 Not Qualified e0 2A 125 °C -55 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL FAIRCHILD SEMICONDUCTOR CORP DIP, DIP14,.3 compliant 8542.39.00.01
TTDM54LS125AJ/883B
Twilight Technology Inc
Check for Price No Active 5 V 18 ns 1 4 NO DIP 3-STATE BUS DRIVER TTL ENABLE LOW 12 mA 2 TRUE 20 mA MILITARY R-XDIP-T14 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TWILIGHT TECHNOLOGY INC DIP, DIP14,.3 unknown 8542.39.00.01
DM54LS125AJ/883B
National Semiconductor Corporation
Check for Price No Obsolete 5 V 18 ns 1 4 NO DIP 3-STATE BUS DRIVER TTL ENABLE LOW 12 mA 2 TRUE 20 mA MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 unknown 8542.39.00.01
DM54LS125AJ/883
Rochester Electronics LLC
Check for Price No No Obsolete 5 V 18 ns 4 1 NO DIP 3-STATE LS BUS DRIVER TTL 2 TRUE 5.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm ROCHESTER ELECTRONICS LLC DIP, unknown 8542.39.00.01 DIP 14
DM54LS125AJ/883C
Texas Instruments
Check for Price No Obsolete 5 V 11 ns 1 4 NO DIP 3-STATE BUS DRIVER TTL ENABLE LOW 16 mA 2 TRUE 18 mA MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 unknown 8542.39.00.01
TTDM54LS125AJ/883C
Twilight Technology Inc
Check for Price No Active 5 V 11 ns 1 4 NO DIP 3-STATE BUS DRIVER TTL ENABLE LOW 16 mA 2 TRUE 18 mA MILITARY R-XDIP-T14 Not Qualified 125 °C -55 °C MIL-STD-883 Class C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TWILIGHT TECHNOLOGY INC DIP, DIP14,.3 unknown 8542.39.00.01
DM54LS125AJ/883B
Texas Instruments
Check for Price No Obsolete 5 V 18 ns 1 4 NO DIP 3-STATE BUS DRIVER TTL ENABLE LOW 12 mA 2 TRUE 20 mA MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 unknown 8542.39.00.01
DM54LS125AJ/883
National Semiconductor Corporation
Check for Price No Obsolete 5 V 18 ns 18 ns 4 1 NO DIP 50 pF 3-STATE LS BUS DRIVER TTL ENABLE LOW 12 mA 2 TRUE 20 mA 5.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 unknown 8542.39.00.01
TTDM54LS125AJ
Twilight Technology Inc
Check for Price No Active 5 V 18 ns 1 4 NO DIP 3-STATE BUS DRIVER TTL ENABLE LOW 12 mA 2 TRUE 20 mA MILITARY R-XDIP-T14 Not Qualified 125 °C -55 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TWILIGHT TECHNOLOGY INC DIP, DIP14,.3 unknown 8542.39.00.01