Filter Your Search
1 - 3 of 3 results
|
DM54LS11W/883B
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 20 ns | YES | DFP | NO | AND GATE | TTL | 4 mA | 6.6 mA | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL14,.3 | unknown | 8542.39.00.01 | ||||||||
|
DM54LS11W/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 20 ns | YES | DFP | NO | AND GATE | TTL | 4 mA | 6.6 mA | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL14,.3 | compliant | 8542.39.00.01 | ||||||||
|
TTDM54LS11W/883B
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 18 ns | 20 ns | 3 | 3 | YES | DFP | NO | LS | AND GATE | TTL | 4 mA | 6.6 mA | 5.5 V | 4.5 V | MILITARY | R-XDFP-F14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | DFP, FL14,.3 | unknown | 8542.39.00.01 |