Parametric results for: DM54LS112J/883C under FF/Latches

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: dm54ls112j883c
Select parts from the table below to compare.
Compare
Compare
DM54LS112J/883C
National Semiconductor Corporation
Check for Price No Obsolete 5 V 2 NO DIP 30 MHz NEGATIVE EDGE J-K FLIP-FLOP TTL 4 mA 8 mA MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01
TTDM54LS112J/883C
Twilight Technology Inc
Check for Price No Active 5 V 2 NO DIP 30 MHz NEGATIVE EDGE LS J-K FLIP-FLOP TTL 4 mA 8 mA MILITARY R-XDIP-T16 Not Qualified 125 °C -55 °C MIL-STD-883 Class C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TWILIGHT TECHNOLOGY INC DIP, DIP16,.3 unknown 8542.39.00.01
DM54LS112J/883C
Texas Instruments
Check for Price No Obsolete 5 V 2 NO DIP 30 MHz NEGATIVE EDGE J-K FLIP-FLOP TTL 4 mA 8 mA MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01
DM54LS112J/883C
Rochester Electronics LLC
Check for Price Contact Manufacturer J-K FLIP-FLOP ROCHESTER ELECTRONICS LLC , unknown 8542.39.00.01