Filter Your Search
1 - 10 of 18 results
|
DM54L72J/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 150 ns | 1 | 2 | NO | DIP | 6 MHz | 50 pF | NEGATIVE EDGE | TTL/H/L | J-K FLIP-FLOP | TTL | WITH MASTER SLAVE OPERATION; 3 J & 3 K INPUTS ANDED | 6 MHz | 2 mA | COMPLEMENTARY | 1.44 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||
|
DM54L72J/883
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 150 ns | 1 | 2 | NO | DIP | NEGATIVE EDGE | TTL/H/L | J-K FLIP-FLOP | TTL | WITH MASTER SLAVE OPERATION; 3 J & 3 K INPUTS ANDED | 6 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | DIP | 14 | ||||||||
|
DM54L72J/883B
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 150 ns | 1 | 2 | NO | DIP | 6 MHz | NEGATIVE EDGE | TTL/H/L | J-K FLIP-FLOP | TTL | WITH MASTER SLAVE OPERATION; 3 J & 3 K INPUTS ANDED | 6 MHz | 2 mA | COMPLEMENTARY | 1.44 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||
|
DM54L72J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 150 ns | 1 | 2 | NO | DIP | 6 MHz | NEGATIVE EDGE | TTL/H/L | J-K FLIP-FLOP | TTL | WITH MASTER SLAVE OPERATION | 6 MHz | 2 mA | COMPLEMENTARY | 1.44 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | CERAMIC, DIP-14 | unknown | 8542.39.00.01 | |||||||
|
TTDM54L72J/883B
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 1 | NO | DIP | 6 MHz | MASTER-SLAVE | TTL/H/L | J-K FLIP-FLOP | TTL | 2 mA | 1.44 mA | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
DM54L72J-MIL
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 1 | NO | DIP | MASTER-SLAVE | J-K FLIP-FLOP | TTL | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | |||||||||||||||||||||
|
TTDM54L72J/883
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 1 | NO | DIP | 6 MHz | MASTER-SLAVE | TTL/H/L | J-K FLIP-FLOP | TTL | 2 mA | 1.44 mA | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
TTDM54L72J/883C
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 1 | NO | DIP | 6 MHz | MASTER-SLAVE | TTL/H/L | J-K FLIP-FLOP | TTL | 2 mA | 1.44 mA | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
DM54L72J/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 150 ns | 1 | 2 | NO | DIP | 6 MHz | NEGATIVE EDGE | TTL/H/L | J-K FLIP-FLOP | TTL | WITH MASTER SLAVE OPERATION; 3 J & 3 K INPUTS ANDED | 6 MHz | 2 mA | COMPLEMENTARY | 1.44 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||
|
DM54L72J/883C
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | NO | DIP | 6 MHz | MASTER-SLAVE | J-K FLIP-FLOP | TTL | 2 mA | 1.44 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 |