Filter Your Search
1 - 10 of 28 results
|
DM54L02W/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 60 ns | 60 ns | 4 | 2 | YES | DFP | NO | TTL/H/L | NOR GATE | TTL | 2 mA | 2.6 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.2865 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL14,.3 | unknown | 8542.39.00.01 | |||||||||
|
DM54L02J
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 60 ns | 4 | 2 | NO | DIP | TTL/H/L | NOR GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||
|
DM54L02J/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 60 ns | 60 ns | 4 | 2 | NO | DIP | 50 pF | NO | TTL/H/L | NOR GATE | TTL | 2 mA | 2.6 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||
|
TTDM54L02W/883B
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 60 ns | 60 ns | 4 | 2 | YES | DFP | NO | TTL/H/L | NOR GATE | TTL | 2 mA | 2.6 mA | 5.5 V | 4.5 V | MILITARY | R-XDFP-F14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | DFP, FL14,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
DM54L02J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 60 ns | 60 ns | 4 | 2 | NO | DIP | NO | TTL/H/L | NOR GATE | TTL | 2 mA | 2.6 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||
|
TTDM54L02J/883B
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 60 ns | 60 ns | 4 | 2 | NO | DIP | NO | TTL/H/L | NOR GATE | TTL | 2 mA | 2.6 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
DM54L02W/883C
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
TTDM54L02W/883C
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 60 ns | 60 ns | 4 | 2 | YES | DFP | NO | TTL/H/L | NOR GATE | TTL | 2 mA | 2.6 mA | 5.5 V | 4.5 V | MILITARY | R-XDFP-F14 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | DFP, FL14,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
DM54L02J/883
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | 60 ns | 4 | 2 | NO | DIP | TTL/H/L | NOR GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | DIP | 14 | |||||||||||
|
DM54L02W/883B
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 60 ns | 4 | 2 | YES | DFP | TTL/H/L | NOR GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | 125 °C | -55 °C | MIL-STD-883 Class B | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.2865 mm | ROCHESTER ELECTRONICS LLC | DFP, | unknown | 8542.39.00.01 |