Parametric results for: DM54ALS32J under Gates

Filter Your Search

1 - 10 of 15 results

|
-
Manufacturer Part Number: dm54als32j
Select parts from the table below to compare.
Compare
Compare
DM54ALS32J
Texas Instruments
Check for Price No No Obsolete 5 V 13 ns 4 2 NO DIP 50 pF NO ALS OR GATE TTL 4.9 mA 5.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm NATIONAL SEMICONDUCTOR CORP DIP DIP, DIP14,.3 14 unknown 8542.39.00.01
TTDM54ALS32J/883B
Twilight Technology Inc
Check for Price No Active 5 V 13.5 ns 4 2 NO DIP NO ALS OR GATE TTL 5.5 V 4.5 V MILITARY R-XDIP-T14 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TWILIGHT TECHNOLOGY INC DIP, DIP14,.3 unknown 8542.39.00.01
DM54ALS32J/883B
National Semiconductor Corporation
Check for Price No Obsolete 5 V NO DIP NO OR GATE TTL MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 compliant 8542.39.00.01
DM54ALS32J/883C
Texas Instruments
Check for Price No Obsolete 5 V NO DIP NO OR GATE TTL MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 unknown 8542.39.00.01
DM54ALS32J/883B
Rochester Electronics LLC
Check for Price Active OR GATE NOT SPECIFIED NOT SPECIFIED ROCHESTER ELECTRONICS LLC , unknown 8542.39.00.01
DM54ALS32J/883
Texas Instruments
Check for Price No Obsolete 5 V NO DIP NO OR GATE TTL MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 unknown 8542.39.00.01
DM54ALS32J
Rochester Electronics LLC
Check for Price Active 5 V 13 ns 4 2 NO DIP ALS OR GATE TTL 5.5 V 4.5 V MILITARY R-GDIP-T14 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm ROCHESTER ELECTRONICS LLC DIP, unknown 8542.39.00.01
TTDM54ALS32J/883
Twilight Technology Inc
Check for Price No Active 5 V 13.5 ns 4 2 NO DIP NO ALS OR GATE TTL 5.5 V 4.5 V MILITARY R-XDIP-T14 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TWILIGHT TECHNOLOGY INC DIP, DIP14,.3 unknown 8542.39.00.01
TTDM54ALS32J
Twilight Technology Inc
Check for Price No Active 5 V 13.5 ns 4 2 NO DIP NO ALS OR GATE TTL 5.5 V 4.5 V MILITARY R-XDIP-T14 Not Qualified 125 °C -55 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TWILIGHT TECHNOLOGY INC DIP, DIP14,.3 unknown 8542.39.00.01
DM54ALS32J
National Semiconductor Corporation
Check for Price No Obsolete 5 V 13 ns 4 2 NO DIP 50 pF NO ALS OR GATE TTL 4.9 mA 5.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 unknown 8542.39.00.01