Filter Your Search
1 - 8 of 8 results
|
DM54ALS22BJ/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 65 ns | NO | DIP | NO | OPEN-COLLECTOR | NAND GATE | TTL | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | |||
|
DM54ALS22BJ/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 65 ns | NO | DIP | NO | OPEN-COLLECTOR | NAND GATE | TTL | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | |||
|
DM54ALS22BJ/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 65 ns | NO | DIP | NO | OPEN-COLLECTOR | NAND GATE | TTL | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | |||
|
DM54ALS22BJ
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 65 ns | NO | DIP | NO | OPEN-COLLECTOR | NAND GATE | TTL | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DIP, DIP14,.3 | |||
|
DM54ALS22BJ/883B
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 65 ns | NO | DIP | NO | OPEN-COLLECTOR | NAND GATE | TTL | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DIP, DIP14,.3 | ||
|
DM54ALS22BJ/883C
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 65 ns | NO | DIP | NO | OPEN-COLLECTOR | NAND GATE | TTL | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DIP, DIP14,.3 | ||
|
DM54ALS22BJ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 65 ns | NO | DIP | NO | OPEN-COLLECTOR | NAND GATE | TTL | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | ||||
|
DM54ALS22BJ/883
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 65 ns | NO | DIP | NO | OPEN-COLLECTOR | NAND GATE | TTL | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DIP, DIP14,.3 |