Filter Your Search
1 - 2 of 2 results
|
DM54ALS160BJ
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 20 ns | 1 | 4 | NO | DIP | 22 MHz | UP | POSITIVE EDGE | ALS | DECADE COUNTER | TTL | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||
|
DM54ALS160BJ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 20 ns | 1 | 4 | NO | DIP | 22 MHz | UP | POSITIVE EDGE | ALS | DECADE COUNTER | TTL | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 |