Filter Your Search
1 - 10 of 12 results
|
DM5474J/883C
Rochester Electronics LLC
|
Check for Price | Active | D FLIP-FLOP | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
DM5474J/883
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 40 ns | 40 ns | 2 | 1 | NO | DIP | 15 pF | POSITIVE EDGE | TTL/H/L | D FLIP-FLOP | TTL | 15 MHz | 16 mA | COMPLEMENTARY | 30 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||
|
DM5474J/883B
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 40 ns | 2 | NO | DIP | POSITIVE EDGE | D FLIP-FLOP | TTL | 16 mA | 15 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
TTDM5474J/883B
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 40 ns | 2 | NO | DIP | POSITIVE EDGE | TTL/H/L | D FLIP-FLOP | TTL | 16 mA | 15 mA | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
DM5474J/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 40 ns | 2 | NO | DIP | POSITIVE EDGE | D FLIP-FLOP | TTL | 16 mA | 15 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | |||||||||||||||
|
DM5474J/883
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 40 ns | 2 | 1 | NO | DIP | POSITIVE EDGE | TTL/H/L | D FLIP-FLOP | TTL | 15 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | ||||||||||||
|
DM5474J/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 40 ns | 40 ns | 2 | 1 | NO | DIP | 15 pF | POSITIVE EDGE | TTL/H/L | D FLIP-FLOP | TTL | 15 MHz | 16 mA | COMPLEMENTARY | 30 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||
|
TTDM5474J/883
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 40 ns | 2 | NO | DIP | 15 pF | POSITIVE EDGE | TTL/H/L | D FLIP-FLOP | TTL | 16 mA | 30 mA | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
TTDM5474J/883C
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 40 ns | 2 | NO | DIP | POSITIVE EDGE | TTL/H/L | D FLIP-FLOP | TTL | 16 mA | 15 mA | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
DM5474J/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 40 ns | 2 | NO | DIP | POSITIVE EDGE | D FLIP-FLOP | TTL | 16 mA | 15 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 |