Filter Your Search
1 - 3 of 3 results
|
DM5472N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 40 ns | 40 ns | 1 | 1 | NO | DIP | 15 MHz | 15 pF | MASTER-SLAVE | TTL/H/L | J-K FLIP-FLOP | TTL | 15 MHz | 16 mA | COMPLEMENTARY | 17 mA | 5.5 V | 4.5 V | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 18.9 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | ||
|
DM5472N
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 40 ns | 40 ns | 1 | 1 | NO | DIP | 15 MHz | 15 pF | MASTER-SLAVE | TTL/H/L | J-K FLIP-FLOP | TTL | 15 MHz | 16 mA | COMPLEMENTARY | 17 mA | 5.5 V | 4.5 V | R-PDIP-T14 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 18.9 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||
|
DM5472N
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 40 ns | 40 ns | 1 | 1 | NO | DIP | 15 MHz | 15 pF | MASTER-SLAVE | TTL/H/L | J-K FLIP-FLOP | TTL | 15 MHz | 16 mA | COMPLEMENTARY | 17 mA | 5.5 V | 4.5 V | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 18.9 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 |