Filter Your Search
1 - 10 of 23 results
|
DM54173W
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 28 ns | 1 | 4 | YES | DFP | 25 MHz | POSITIVE EDGE | 3-STATE | TTL/H/L | D FLIP-FLOP | TTL | WITH HOLD MODE | 30 MHz | 16 mA | TRUE | 72 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 | |||||||
|
DM54173J/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 4 | NO | DIP | 25 MHz | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | TTL | 16 mA | 72 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | |||||||||||||||||
|
DM54173W/883C
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 4 | YES | DFP | 25 MHz | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | TTL | 16 mA | 72 mA | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
DM54173W/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 4 | YES | DFP | 25 MHz | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | TTL | 16 mA | 72 mA | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | 8542.39.00.01 | |||||||||||||||||
|
DM54173J/883
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 28 ns | 1 | 4 | NO | DIP | 25 MHz | 50 pF | POSITIVE EDGE | 3-STATE | TTL/H/L | D FLIP-FLOP | TTL | WITH HOLD MODE; WITH DUAL OUTPUT ENABLE | 25 MHz | 16 mA | TRUE | 72 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | ||||
|
DM54173J
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 28 ns | 1 | 4 | NO | DIP | POSITIVE EDGE | 3-STATE | TTL/H/L | D FLIP-FLOP | TTL | WITH HOLD MODE | 30 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||||
|
DM54173W/883
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 28 ns | 1 | 4 | YES | DFP | POSITIVE EDGE | 3-STATE | TTL/H/L | D FLIP-FLOP | TTL | WITH HOLD MODE; WITH DUAL OUTPUT ENABLE | 25 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | ROCHESTER ELECTRONICS LLC | DFP, | unknown | 8542.39.00.01 | |||||||||||||
|
DM54173W/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 28 ns | 1 | 4 | YES | DFP | 25 MHz | 50 pF | POSITIVE EDGE | 3-STATE | TTL/H/L | D FLIP-FLOP | TTL | WITH HOLD MODE; WITH DUAL OUTPUT ENABLE | 25 MHz | 16 mA | TRUE | 72 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 | |||||
|
DM54173J/883B
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 4 | NO | DIP | 25 MHz | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | TTL | 16 mA | 72 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
DM54173W/883
Teledyne e2v
|
Check for Price | Active | E2V TECHNOLOGIES PLC | , | compliant | 8542.39.00.01 |