Filter Your Search
1 - 10 of 27 results
|
TMS320DM355DZCE216
Texas Instruments
|
$16.7125 | Yes | Yes | Active | 32 | 8192 | 32 | YES | 1.3 V | Digital Media SoC | CMOS | IT ALSO OPERATES AT 1.8V AND 3.3V SUPPLY FOR I/O | I2C; SPI; UART; USB | FIXED POINT | 1.365 V | 1.235 V | OTHER | S-PBGA-B337 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 337 | PLASTIC/EPOXY | LFBGA | BGA337,19X19,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.3 mm | 13 mm | 13 mm | TEXAS INSTRUMENTS INC | BGA | LFBGA, BGA337,19X19,25 | 337 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | |||
|
TMS320DM355ZCE216
Texas Instruments
|
$22.3694 | Yes | Yes | Not Recommended | 32 | 32768 | YES | 1.3 V | Digital Media SoC | CMOS | FIXED POINT | 1.365 V | 1.235 V | OTHER | S-PBGA-B337 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 337 | PLASTIC/EPOXY | LFBGA | BGA337,19X19,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.3 mm | 13 mm | 13 mm | TEXAS INSTRUMENTS INC | BGA | 13 X 13 MM, 0.65 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-337 | 337 | unknown | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | ||||||
|
TMS320DM355DZCE270
Texas Instruments
|
$25.0186 | Yes | Yes | Active | 32 | 8192 | 32 | YES | 1.3 V | Digital Media SoC | CMOS | IT ALSO OPERATES AT 1.8V AND 3.3V SUPPLY FOR I/O | I2C; SPI; UART; USB | FIXED POINT | 1.365 V | 1.235 V | OTHER | S-PBGA-B337 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 337 | PLASTIC/EPOXY | LFBGA | BGA337,19X19,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.3 mm | 13 mm | 13 mm | TEXAS INSTRUMENTS INC | BGA | 13 X 13 MM, 0.65 MM PITCH, ROHS COMPLIANT, PLASTIC, NFBGA-337 | 337 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | |||
|
TMS320DM355DZCE135
Texas Instruments
|
$25.1104 | Yes | Yes | Obsolete | 32 | 8192 | 32 | YES | 1.3 V | Digital Media SoC | CMOS | IT ALSO OPERATES AT 1.8V AND 3.3V SUPPLY FOR I/O | I2C; SPI; UART; USB | FIXED POINT | 1.365 V | 1.235 V | OTHER | S-PBGA-B337 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 337 | PLASTIC/EPOXY | LFBGA | BGA337,19X19,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.3 mm | 13 mm | 13 mm | TEXAS INSTRUMENTS INC | BGA | NFBGA-337 | 337 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | |||
|
TMS320DM355ZCE135
Texas Instruments
|
$25.1104 | Yes | Yes | Obsolete | 32 | 32768 | YES | 1.3 V | Digital Media SoC | CMOS | FIXED POINT | 1.365 V | 1.235 V | OTHER | S-PBGA-B337 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 337 | PLASTIC/EPOXY | LFBGA | BGA337,19X19,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.3 mm | 13 mm | 13 mm | TEXAS INSTRUMENTS INC | BGA | 13 X 13 MM, 0.65 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-337 | 337 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||
|
DM355SZCE216
Texas Instruments
|
$27.1928 | Yes | Yes | Obsolete | 32 | 32768 | YES | 1.3 V | Digital Media SoC | CMOS | FIXED POINT | 1.365 V | 1.235 V | OTHER | S-PBGA-B337 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 337 | PLASTIC/EPOXY | LFBGA | BGA337,19X19,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.3 mm | 13 mm | 13 mm | TEXAS INSTRUMENTS INC | BGA | LFBGA, BGA337,19X19,25 | 337 | unknown | 8542.31.00.01 | ||||||||
|
TMS320DM355CZCE216
Texas Instruments
|
$27.1928 | No | Active | 32 | 8192 | 32 | YES | 1.3 V | Digital Media SoC | CMOS | IT ALSO OPERATES AT 1.8V AND 3.3V SUPPLY FOR I/O | I2C; SPI; UART; USB | FIXED POINT | 1.365 V | 1.235 V | OTHER | S-PBGA-B337 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 337 | PLASTIC/EPOXY | LFBGA | BGA337,19X19,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.3 mm | 13 mm | 13 mm | TEXAS INSTRUMENTS INC | BGA | NFBGA-337 | 337 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | ||||
|
TMS320DM355ZCEA216
Texas Instruments
|
$28.0568 | Yes | Yes | Not Recommended | 32 | 32768 | YES | 1.3 V | Digital Media SoC | CMOS | FIXED POINT | 1.365 V | 1.235 V | INDUSTRIAL | S-PBGA-B337 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 260 | 30 | 337 | PLASTIC/EPOXY | LFBGA | BGA337,19X19,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.3 mm | 13 mm | 13 mm | TEXAS INSTRUMENTS INC | BGA | 13 X 13 MM, 0.65 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-337 | 337 | unknown | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | |||||
|
TMS320DM355CZCEA21
Texas Instruments
|
$30.3924 | Yes | Yes | Active | 32 | 8192 | 32 | YES | 1.3 V | Digital Media SoC | CMOS | IT ALSO OPERATES AT 1.8V AND 3.3V SUPPLY FOR I/O | I2C; SPI; UART; USB | FIXED POINT | 1.365 V | 1.235 V | INDUSTRIAL | S-PBGA-B337 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 260 | 30 | 337 | PLASTIC/EPOXY | LFBGA | BGA337,19X19,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.3 mm | 13 mm | 13 mm | TEXAS INSTRUMENTS INC | BGA | LFBGA, BGA337,19X19,25 | 337 | compliant | 3A991.A.2 | 8542.31.00.01 | |||
|
TMS320DM355ZCE270
Texas Instruments
|
$31.5342 | Yes | Yes | Not Recommended | 32 | 32768 | YES | 1.3 V | Digital Media SoC | CMOS | FIXED POINT | 1.365 V | 1.235 V | OTHER | S-PBGA-B337 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 337 | PLASTIC/EPOXY | LFBGA | BGA337,19X19,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.3 mm | 13 mm | 13 mm | TEXAS INSTRUMENTS INC | BGA | 13 X 13 MM, 0.65 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-337 | 337 | unknown | 3A991.A.2 | 8542.31.00.01 |