Filter Your Search
1 - 10 of 26 results
![]() |
DLZ-24
Vishay Semiconductors
|
Check for Price | No | Obsolete | 52.1 V | 275 pF | 2 µA | 27 V | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 15 ELEMENTS | NO | 24 V | 15 | AVALANCHE | LOW CAPACITANCE | 500 W | Not Qualified | R-CDIP-T16 | e0 | 150 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | GENERAL SEMICONDUCTOR INC | DIP | R-CDIP-T16 | 16 | CASE 29 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||
|
DLZ24
Square D by Schneider Electric
|
Check for Price | No | Obsolete | 52.1 V | 27 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 24 V | e0 | Tin/Lead (Sn/Pb) | SQUARE D CO | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
DLZ24A
Square D by Schneider Electric
|
Check for Price | No | Obsolete | 47.2 V | 27 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 24 V | e0 | Tin/Lead (Sn/Pb) | SQUARE D CO | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
![]() |
DLZ24AH1
Sensitron Semiconductors
|
Check for Price | No | No | Active | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMPLEX | NO | 24 V | 15 | AVALANCHE | 1.3 kW | Not Qualified | R-CDIP-T16 | 1 | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SENSITRON SEMICONDUCTOR | DIP | R-CDIP-T16 | 16 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
![]() |
DLZ24H2
ProTek Devices
|
Check for Price | No | No | Active | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 15 ELEMENTS | NO | 24 V | 15 | AVALANCHE | 1.3 kW | Not Qualified | R-CDIP-T16 | e0 | MIL-19500 | NOT SPECIFIED | 245 | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | PROTEK DEVICES | DIP | R-CDIP-T16 | 16 | compliant | |||||||||||||||||
|
DLZ24A-TP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 5 mA | 500 mW | 24 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 2.5 % | Not Qualified | O-LELF-R2 | e3 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) | WRAP AROUND | END | MICRO COMMERCIAL COMPONENTS | ROHS COMPLIANT, MINIELF-2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
![]() |
DLZ-24H2
ProTek Devices
|
Check for Price | No | Yes | Active | 62.4 V | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 15 ELEMENTS | NO | 24 V | 15 | AVALANCHE | 1.3 kW | Not Qualified | R-CDIP-T16 | e4 | MIL-19500 | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | GOLD OVER NICKEL | THROUGH-HOLE | DUAL | PROTEK DEVICES | DIP | R-CDIP-T16 | 16 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||
![]() |
DLZ24AH1
ProTek Devices
|
Check for Price | No | No | Active | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 15 ELEMENTS | NO | 24 V | 15 | AVALANCHE | 1.3 kW | Not Qualified | R-CDIP-T16 | e0 | MIL-19500 | NOT SPECIFIED | 245 | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | PROTEK DEVICES | DIP | HERMETIC SEALED, CERAMIC, DIP-16 | 16 | compliant | |||||||||||||||||
![]() |
DLZ-24
ProTek Devices
|
Check for Price | No | Yes | Active | 52.1 V | 275 pF | 2 µA | 26.7 V | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 15 ELEMENTS | NO | 24 V | 15 | AVALANCHE | LOW IMPEDANCE | 1.3 kW | Not Qualified | R-CDIP-T16 | e4 | 150 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | GOLD OVER NICKEL | THROUGH-HOLE | DUAL | PROTEK DEVICES | DIP | R-CDIP-T16 | 16 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
![]() |
DLZ24A
ProTek Devices
|
Check for Price | No | Yes | Active | 47.2 V | 275 pF | 2 µA | 26.7 V | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 15 ELEMENTS | NO | 24 V | 15 | AVALANCHE | LOW IMPEDANCE | 1.3 kW | Not Qualified | R-CDIP-T16 | e4 | 150 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | GOLD OVER NICKEL | THROUGH-HOLE | DUAL | PROTEK DEVICES | DIP | R-CDIP-T16 | 16 | compliant | EAR99 | 8541.10.00.50 |